Microchip TechnologyMIC94080YFT-TRPower Switches
Power Switch Hi Side 1-OUT 2A 200mOhm 4-Pin FTDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.7 | |
| 5.5 | |
| 2(Max) | |
| 200 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 0.85 mm |
| Package Length | 0.85 mm |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | FTDFN |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

