Top Purchased
Microchip TechnologyMIC94045YFL-TRPower Switches
Power Switch Hi Side 1-OUT 3A 82mOhm 4-Pin FDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.7 | |
| 5.5 | |
| 1.7 to 5.5 | |
| 3(Max) | |
| 82 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 1.2 mm |
| Package Length | 1.2 mm |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | FDFN |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

