Microchip TechnologyMIC920YC5-TROperational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±9V 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 0.43(Typ)@±5V | |
| ±2.5 | |
| ±3|±5 | |
| ±9 | |
| 0.04(Typ)@±5V | |
| 0.26@±5V | |
| 0.6@±5V@-40C to 85C | |
| 0.55(Typ)@±5V | |
| Dual | |
| 1350@±5V | |
| 11000000000@±5V | |
| 85 | |
| 700000000000@±5V | |
| 104(Typ) | |
| 85(Typ) | |
| 85 to 90 | |
| 67 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.25(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

