PWM and Resonant Controllers
MIC9130YM
Current Mode PWM Controller 220kHz 16-Pin SOP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Current Mode PWM Controller
Control Method
Current Mode PWM Controller
Topology
Boost|Buck|Flyback|Forward
Number of PWM Outputs
1
Oscillator Accuracy (kHz)
200
Maximum Switching Frequency (kHz)
220
Maximum Duty Cycle (%)
50(Typ)
Rise Time (ns)
12
Fall Time (ns)
8
Minimum Operating Supply Voltage (V)
9
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
1.5
Maximum Power Dissipation (mW)
400
Adjustable Output
No
On/Off Pin
Yes
Synchronous Pin
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.48
Package Width
3.94
Package Length
9.93
PCB changed
16
Standard Package Name
SO
Supplier Package
SOP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

