Microchip TechnologyMIC841LYMT-T5Linear Comparators
Comparator Single 5.5V 6-Pin TDFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 1 | |
| No | |
| 12000(Typ) | |
| Push-Pull | |
| 5.5 | |
| 1.5 | |
| 5.5 | |
| 0.0015(Typ)@5.5V | |
| 20(Max) | |
| 85 | |
| -40 | |
| Single | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

