Microchip TechnologyMIC7400YFL-TRPMIC Solutions
Power Management Multi-Channel IC 2.4V to 5.5V Automotive 36-Pin FQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Power Management Multi-Channel IC | |
| 2080 | |
| 2.4 to 5.5 | |
| 2.4 | |
| 5.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 150 | |
| -40 | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 4.5 |
| Package Length | 4.5 |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | FQFN EP |
| 36 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

