Microchip TechnologyMIC708SMY-TRSupervisory Circuits
Processor Supervisor 2.93V 1 Active High/Active Low 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 280 | |
| Active High/Active Low | |
| 2.85 | |
| 2.93 | |
| 3 | |
| 4.4|4.65 | |
| 1.4 | |
| 5.5 | |
| 30 | |
| 400 | |
| Yes | |
| No | |
| Yes | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.48 |
| Package Width | 3.94 |
| Package Length | 4.93 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

