Microchip TechnologyMIC706MY-TRSupervisory Circuits
Processor Supervisor 4.4V 1 Active Low 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 280 | |
| Active Low | |
| 4.25 | |
| 4.4 | |
| 4.5 | |
| 4.4|4.65 | |
| 1.4 | |
| 5.5 | |
| 60 | |
| 400 | |
| Yes | |
| Yes | |
| Yes | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.48 mm |
| Package Width | 3.94 mm |
| Package Length | 4.93 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

