Microchip TechnologyMIC69301-1.2WU-TRLinear Regulators
LDO Regulator Pos 1.2V 3A 6-Pin(5+Tab) TO-263 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.2 | |
| 3 | |
| 1.65 | |
| 5.5 | |
| 0.3@1500mA|0.5@3A | |
| 0.2%/V(Typ) | |
| 0.3%(Typ) | |
| 32 | |
| 2°C/W(Typ) | |
| Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) |
| Package Width | 9.17(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

