Microchip TechnologyMIC68400-1.8YML-TRLinear Regulators
LDO Regulator Pos 1.8V 4A 16-Pin MLF EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed|Tracking | |
| 1.8 | |
| 4 | |
| 1.65 | |
| 5.5 | |
| 0.4@1.5A|0.5@3A|0.8@4A | |
| 0.5 | |
| 0.06%(Typ) | |
| 0.5%(Typ) | |
| 90 | |
| 30°C/W | |
| Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | MLF EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

