10-25% Off
Microchip TechnologyMIC68200-2.5YML-TRLinear Regulators
LDO Regulator Pos 2.5V 2A 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed|Tracking | |
| 2.5 | |
| 2 | |
| 1.65 | |
| 5.5 | |
| 0.25@500mA|0.4@1A|0.6@2A | |
| 0.5 | |
| 0.5V | |
| 1% | |
| 42 | |
| 60°C/W | |
| Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

