Microchip TechnologyMIC59300YMELinear Regulators
LDO Regulator Pos 0.5V to 3.3V 3A 8-Pin SOIC N EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| MIC59300YME | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0.5 to 3.3 | |
| 3 | |
| 1 | |
| 3.8 | |
| 0.25@1.5A|0.4@3A | |
| 0.1%/V | |
| 0.15%(Typ) | |
| 41°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 3.94 |
| Package Length | 4.93 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

