10-25% Off
Microchip TechnologyMIC5501-1.8YMT-TRLinear Regulators
LDO Regulator Pos 1.8V 0.3A Medical 4-Pin TDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
1.8 | |
0.3 | |
2.5 | |
5.5 | |
0.19@150mA|0.38@300mA | |
0.02%/V(Typ) | |
40mV | |
0.042 | |
250°C/W(Typ) | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1 |
Package Length | 1 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
4 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.