Microchip TechnologyMIC5397-GPYMX-T5Linear Regulators
LDO Regulator Pos 1.8V3V 0.3A/0.3A 8-Pin XTDFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8|3 | |
| 0.3 | |
| 2.5 | |
| 5.5 | |
| 0.19@150mA|0.38@300mA | |
| 0.02%/V(Typ) | |
| 40mV | |
| 0.084 | |
| 172.6°C/W(Typ) | |
| Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) mm |
| Package Width | 1.2 mm |
| Package Length | 1.6 mm |
| PCB changed | 8 |
| Supplier Package | XTDFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

