Microchip TechnologyMIC5387-GMMYMT-TRLinear Regulators
LDO Regulator Pos 1.8V2.8V2.8V 0.15A/0.15A/0.15A 6-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 3 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.8|1.8 | |
| 0.15 | |
| 2.5 | |
| 5.5 | |
| 0.31@150mA|0.135@50mA|0.38@150mA|0.11@50mA | |
| 0.02%(Typ) | |
| 0.65%(Typ) | |
| 0.12 | |
| 92.4°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

