10-25% Off
Microchip TechnologyMIC5353-3.3YMT-TRLinear Regulators
LDO Regulator Pos 3.3V 0.5A 6-Pin UDFN EP T/R
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3.3 | |
0.5 | |
2.6 | |
6 | |
0.35@500mA|0.2@300mA|0.1@150mA | |
0.3%/V | |
0.15%(Typ) | |
0.09 | |
92.4°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.6 |
Package Length | 1.6 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.