Microchip TechnologyMIC5350-MMYMT-TRLinear Regulators
LDO Regulator Pos 2.8V2.8V 0.3A/0.5A 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.8 | |
| 0.3|0.5 | |
| 2.6 | |
| 5.5 | |
| 0.05@50mA|0.2@300mA|0.3@500mA | |
| 0.3%/V | |
| 0.7%(Typ) | |
| 0.13 | |
| 90°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

