10-25% Off
Microchip TechnologyMIC5331-G4YMT-TRLinear Regulators
LDO Regulator Pos 1.2V1.8V 0.3A/0.3A 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.2|1.8 | |
| 0.3 | |
| 2.3 | |
| 5.5 | |
| 0.04@50mA|0.24@300mA | |
| 0.3%/V | |
| 0.5% | |
| 0.04 | |
| 90°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

