Microchip TechnologyMIC5316-GW3YMT-TRLinear Regulators
LDO Regulator Pos 1.8V1.6V1.1V 0.3A/0.3A/0.3A 12-Pin Thin MLF EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8|1.6|1.1 | |
| 0.3 | |
| 1.7 | |
| 5.5 | |
| 0.1@150mA|0.2@300mA | |
| 0.02%/V(Typ) | |
| 0.4%(Typ) | |
| 0.007 | |
| 70°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 2.5 mm |
| Package Length | 2.5 mm |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | Thin MLF EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

