Microchip TechnologyMIC5313-FFYMT-TRLinear Regulators
LDO Regulator Pos 1.5V1.5V 0.3A 10-Pin TDFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.5 | |
| 0.3 | |
| 1.7 | |
| 5.5 | |
| 0.1@150mA|0.2@300mA | |
| 0.02%/V(Typ) | |
| 0.4%(Typ) | |
| 0.007 | |
| 80°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | TDFN |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

