Microchip TechnologyMIC5303-1.3YMT-TRLinear Regulators
LDO Regulator Pos 1.3V 0.3A 4-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.3 | |
| 0.3 | |
| 2.3 | |
| 5.5 | |
| 0.035@50mA|0.1@150mA|0.2@300mA | |
| 0.3%/V | |
| 0.5%(Typ) | |
| 0.12 | |
| 0.085 | |
| 173°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 1.2 mm |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

