25-50% Off
Microchip TechnologyMIC5301YML-TRLinear Regulators
LDO Regulator Pos 1.25V to 5.5V 0.15A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1.25 to 5.5 | |
| 0.15 | |
| 2.3 | |
| 5.5 | |
| 0.075@100mA|0.1@150mA | |
| 0.3%/V | |
| 0.15%(Typ) | |
| 0.085 | |
| 100°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

