Microchip TechnologyMIC5283-5.0YML-TRLinear Regulators
LDO Regulator Pos 5V 0.15A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 5 | |
| 0.15 | |
| 6 | |
| 120 | |
| 2.8@150mA | |
| 0.04%/V(Typ) | |
| 0.014 | |
| 60°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
Never worry about components not turning off and on due to lack of voltage with this skt MIC5283-5.0YML-TR linear regulator from Microchip Technology. It has an overall accuracy of Copper Alloy %. Its typical dropout voltage at current is 8.92 V. This voltage regulation device's Liquid Crystal Polymer outputs can produce a current up to 36.45 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of Solder Cup V that does not exceed Panel Mount V. With a 51 output that has a voltage of 1 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a line regulation of 5000. This voltage regulation device has an operating temperature range of -55 °C to 150 °C. Its polarity is -55 to 150. The maximum dropout voltage is Gold Over Nickel V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

