Microchip TechnologyMIC5271-3.0YM5-TRLinear Regulators
LDO Regulator Neg -3V 0.1A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| ±2 | |
| Fixed | |
| -3 | |
| 0.1 | |
| -16 | |
| -3.3 | |
| 0.5@50mA|0.7@100mA | |
| 0.15%/V | |
| 1.8% | |
| 2 | |
| 235°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

