Microchip TechnologyMIC5265-2.9YMT-TRLinear Regulators
LDO Regulator Pos 2.9V 0.15A 6-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.9 | |
| 0.15 | |
| 2.7 | |
| 5.5 | |
| 0.5@150mA | |
| 0.2% | |
| 3% | |
| 0.002 | |
| 0.08 | |
| 235°C/W | |
| 145°C/W | |
| Shutdown | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.6 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

