Microchip TechnologyMIC5254-SJYMM-TRLinear Regulators
LDO Regulator Pos 2.5V3.3V 0.15A 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.5|3.3 | |
| 0.15 | |
| 2.7 | |
| 6 | |
| 0.15@100mA|0.2@150mA | |
| 0.075%/V | |
| 2.5% | |
| 0.15 | |
| 0.117 | |
| 200°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

