Microchip TechnologyMIC5253-2.7YC5-TRLinear Regulators
LDO Regulator Pos 2.7V 0.1A 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 2.7 | |
| 0.1 | |
| 2.7 | |
| 5.5 | |
| 0.15@50mA|0.3@100mA | |
| 0.05% | |
| 2.5% | |
| 0.1 | |
| 400°C/W(Typ) | |
| 250°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.25(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

