Microchip TechnologyMIC5245-2.85YM5-TRLinear Regulators
LDO Regulator Pos 2.85V 0.15A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.85 | |
| 0.15 | |
| 2.7 | |
| 6 | |
| 0.005@100uA|0.085@50mA|0.15@100mA|0.2@150mA | |
| 0.3%/V | |
| 3% | |
| 0.15 | |
| 0.1 | |
| 235°C/W | |
| 145°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

