Microchip TechnologyMIC5237-5.0YU-TRLinear Regulators
LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) TO-263 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 5 | |
| 0.5 | |
| 2.5 | |
| 16 | |
| 0.07@100uA|0.19@50mA|0.35@150mA|0.6@500mA | |
| 0.05%/V | |
| 0.5% | |
| 8 | |
| 25°C/W | |
| 3°C/W | |
| Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) mm |
| Package Width | 9.17(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

