Microchip TechnologyMIC5234YME-TRLinear Regulators
LDO Regulator Pos 1.24V to 20V 0.15A 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.24 to 20 | |
| 0.15 | |
| 2.3 | |
| 30 | |
| 0.12@100uA|0.4@50mA|0.55@150mA | |
| 1.23(Typ) | |
| 0.5% | |
| 0.6% | |
| 2.8 | |
| 41°C/W | |
| Current Limit|Reverse Battery Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 3.94 mm |
| Package Length | 4.93 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

