Microchip TechnologyMIC5219-2.5YMMLinear Regulators
LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.5 | |
| 0.5 | |
| 2.5 | |
| 12 | |
| 0.06@100uA|0.175@50mA|0.3@150mA|0.5@500mA | |
| 0.05%/V | |
| 0.5% | |
| 12 | |
| 160°C/W(Typ) | |
| 30°C/W | |
| Current Limit|Reverse Battery Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

