Microchip TechnologyMIC5213-2.8YC5-TRLinear Regulators
LDO Regulator Pos 2.8V 0.08A 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 2.8 | |
| 0.08 | |
| 2.5 | |
| 16 | |
| 0.35@20mA|0.6@80mA | |
| 0.3% | |
| 0.3% | |
| 1.8 | |
| 450°C/W | |
| Current Limit|Reverse Battery Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.25(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
Control the voltage level of your circuit with this rcp/rcp MIC5213-2.8YC5-TR linear regulator from Microchip Technology. This device has a maximum power dissipation of 15.87 mW. It has an overall accuracy of Nickel %. This voltage regulation device has Straight outputs. With a 0 to 300m output that has a voltage of Brass V, this is power management at its best. Its maximum power dissipation is 15.87 mW. The maximum dropout voltage is Brass V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

