Microchip TechnologyMIC5212-SJYM-TRLinear Regulators
LDO Regulator Pos 2.5V3.3V 0.5A/0.5A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.5|3.3 | |
| 0.5 | |
| 2.5 | |
| 16 | |
| 0.275@150mA|0.5@500mA | |
| 0.05%/V | |
| 0.7% | |
| 12 | |
| 63°C/W | |
| 20°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.48 |
| Package Width | 3.94 |
| Package Length | 4.93 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

