Microchip TechnologyMIC5211-LXYM6-TRLinear Regulators
LDO Regulator Pos 3.3V5V 0.08A/0.08A 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3.3|5 | |
| 0.08 | |
| 2.5 | |
| 16 | |
| 0.5@50mA|0.45@20mA | |
| 0.3% | |
| 0.3% | |
| 0.75 | |
| 220°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

