Microchip TechnologyMIC5209-4.2YSLinear Regulators
LDO Regulator Pos 4.2V 0.5A 4-Pin(3+Tab) SOT-223 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 4.2 | |
| 0.5 | |
| 2.5 | |
| 16 | |
| 0.5@500mA|0.3@150mA|0.175@50mA|0.06@100uA | |
| 0.05%/V | |
| 0.5% | |
| 8 | |
| 50°C/W | |
| 8°C/W | |
| Reverse Battery Protection|Thermal Protection|Current Limit | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 |
Maintain a steady voltage level with this pl MIC5209-4.2YS linear regulator from Microchip Technology. It has an overall accuracy of Gold %. Its typical dropout voltage at current is 8 V. This voltage regulation device's Straight outputs can produce a current up to -65 to 165 A. By only needing an input voltage of Crimp V with a maximum of Cable Mount V, this is the best way to control the power in your circuit. With a 0 to 12.4g output that has a voltage of Brass V, this is power management at its best. The maximum dropout voltage is Brass V. Its polarity is flexible cable. This voltage regulation device has a minimum operating temperature of -65 °C and a maximum of 165 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

