Microchip TechnologyMIC5209-3.3YS-TRLinear Regulators

LDO Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R

Never worry about components seeing unstable voltages again by implementing this skt MIC5209-3.3YS-TR linear regulator manufactured by Microchip Technology. Its typical dropout voltage at current is 13.41 V. It has an overall accuracy of Copper Alloy %. This voltage regulation device's Liquid Crystal Polymer outputs can produce a current up to 35.31 A. This will operate at a minimum voltage of Solder V and a maximum voltage of Through Hole V, making it easy to control the power in your circuit. With a 15 output that has a voltage of 1 V, this is power management at its best. A line regulation of 5000 is necessary for providing a constant voltage level at your output. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its polarity is -55 to 150. The maximum dropout voltage is Gold Over Nickel V.

Import TariffMay apply to this part

10,426 parts: Ships tomorrow

    Total$1.15Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2442+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $1.1454
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2442+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 426 parts
      • Price: $1.1454
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2531+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.9896

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.