Microchip TechnologyMIC5208-4.0YMM-TRLinear Regulators
LDO Regulator Pos 4V 0.05A/0.05A 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±3 | |
| Fixed | |
| 4 | |
| 0.05 | |
| 2.5 | |
| 16 | |
| 0.35@20mA|0.5@50mA | |
| 0.3% | |
| 0.3% | |
| 0.85 | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

