Microchip TechnologyMIC5206-4.0YMMLinear Regulators
LDO Regulator Pos 4V 0.15A 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 4 | |
| 0.15 | |
| 2.5 | |
| 16 | |
| 0.25@100mA|0.275@150mA|0.05@100uA|0.15@50mA | |
| 0.0114%(Typ) | |
| 0.19%(Typ) | |
| 1.3 | |
| 200°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

