Microchip TechnologyMIC5206-3.6YM5-TRLinear Regulators
LDO Regulator Pos 3.6V 0.15A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.6 | |
| 0.15 | |
| 2.5 | |
| 16 | |
| 0.05@100uA|0.15@50mA|0.25@100mA|0.275@150mA | |
| 0.0114%(Typ) | |
| 0.19%(Typ) | |
| 1.3 | |
| 220°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this 24.9k MIC5206-3.6YM5-TR linear regulator from Microchip Technology is perfect for you! This voltage regulation device's 0.3 outputs can produce a current up to Through Hole A. Use this part at voltages lower than ±100 V. With a 0.25 (1/4) output, this is power management at its best. Its polarity is axial. This voltage regulation device has an operating temperature range of -55 °C to 155 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

