Microchip TechnologyMIC5205YM5-TXLinear Regulators
LDO Regulator Pos 0.15A 5-Pin SOT-23
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0.15 | |
| 2.5 | |
| 16 | |
| 0.05@100uA|0.15@50mA|0.25@100mA|0.275@150mA | |
| 0.012%/V | |
| 0.2% | |
| 1.3 | |
| 220°C/W | |
| 130°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

