Microchip TechnologyMIC5205-5.0YM5-TRLinear Regulators

LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R

Control the voltage level of your circuit with this 1.524 MIC5205-5.0YM5-TR linear regulator from Microchip Technology. It has an overall accuracy of Not Included %. Its typical dropout voltage at current is Gold Over Nickel V. This voltage regulation device has Micro D-Sub outputs. This will operate at a minimum voltage of SKT V and a maximum voltage of Crimp V, making it easy to control the power in your circuit. With a 24 output, this is power management at its best. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its polarity is 3.

Total In Stock: 2,465 parts

Regional Inventory: 2,447

    Total$0.53Price for 1

    2,447 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2542+
      Manufacturer Lead Time:
      999 weeks
      Minimum Of :
      1
      Maximum Of:
      2447
      Country Of origin:
      Thailand
         
      • Price: $0.5335
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2542+
      Manufacturer Lead Time:
      999 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,447 parts
      • Price: $0.5335
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2411+
      Manufacturer Lead Time:
      999 weeks
      • In Stock: 18 parts
      • Price: $0.5389

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.