Microchip TechnologyMIC5203-4.7YM4-TRLinear Regulators
LDO Regulator Pos 4.7V 0.08A 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 4.7 | |
| 0.08 | |
| 2.5 | |
| 16 | |
| 0.35@20mA|0.6@80mA | |
| 0.3% | |
| 0.3% | |
| 1.8 | |
| 250°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) |
| Package Width | 1.3 |
| Package Length | 2.92 |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143 |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

