Microchip TechnologyMIC5200-5.0YS-TRLinear Regulators
LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 5 | |
| 0.1 | |
| 2.5 | |
| 26 | |
| 0.35@100mA | |
| 0.1% | |
| 0.16% | |
| 1 | |
| 15°C/W(Typ) | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 |
Use this pin MIC5200-5.0YS-TR linear regulator from Microchip Technology to vary your voltage levels to your desired level. Its typical dropout voltage at current is 7.82 V. It has an overall accuracy of Beryllium Copper %. This voltage regulation device's Liquid Crystal Polymer outputs can produce a current up to 19.94 A. With a small input voltage of Solder Cup V and a max of Panel Mount V, this will supply sufficient power to your circuit. With a 9 output that has a voltage of 1 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a line regulation of 5000. The maximum dropout voltage is Gold Over Nickel V. Its polarity is -55 to 150. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

