Microchip TechnologyMIC5166YML TRSpecial Purpose Voltage Regulators
DDR Memory Termination Regulator 0.9V-3.6V 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DDR Memory Termination Regulator | |
| 1 | |
| 3(Max) | |
| 0.9 to 3.6 | |
| 0.9 | |
| 3.6 | |
| 1640 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

