Microchip TechnologyMIC5021YMGate and Power Drivers
Driver 0.0056A 1-OUT High Side Non-Inv 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side | |
| Non-Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 500 | |
| 500 | |
| 150(Typ) | |
| 800 | |
| TTL | |
| 12 | |
| 36 | |
| 6 | |
| 0.0056 | |
| -40 | |
| 85 | |
| Gate to Source Protection|Overcurrent Limit | |
| 1000 | |
| 1500 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.48 |
| Package Width | 3.94 |
| Package Length | 4.93 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

