Microchip TechnologyMIC5019YFT-T5Gate and Power Drivers
Driver 0.00001A 1-OUT High Side/Low Side Non-Inv 4-Pin TQFN T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| 1 | |
| Dependent | |
| MOSFET | |
| 1 | |
| 2.7 | |
| 9 | |
| 0.15(Typ) | |
| 0.8(Max) | |
| 2.7(Min) | |
| 0.00001 | |
| -40 | |
| 125 | |
| 4200000 | |
| 60000 | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.2 |
| Package Length | 1.2 |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | TQFN |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

