Microchip TechnologyMIC5015YNGate and Power Drivers
Driver 0.8A 1-OUT High Side/Low Side Inv 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| High Side|Low Side | |
| Inverting | |
| 1 | |
| Dependent | |
| IGBT|MOSFET | |
| 1 | |
| TTL | |
| 2.75 | |
| 30 | |
| 10 | |
| 0.8(Max) | |
| 2(Min) | |
| 0.8 | |
| -40 | |
| 85 | |
| Overvoltage Shutdown | |
| 8000000 | |
| 30000 | |
| No | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.81(Max) mm |
| Package Width | 6.35 mm |
| Package Length | 9.53 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

