Microchip TechnologyMIC5015YMGate and Power Drivers
Driver 0.8A 1-OUT High Side/Low Side Inv 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| High Side|Low Side | |
| Inverting | |
| 1 | |
| Dependent | |
| IGBT|MOSFET | |
| 1 | |
| TTL | |
| 2.75 | |
| 30 | |
| 10 | |
| 0.8(Max) | |
| 2(Min) | |
| 0.8 | |
| -40 | |
| 85 | |
| Overvoltage Shutdown | |
| 8000000 | |
| 30000 | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.48 mm |
| Package Width | 3.94 mm |
| Package Length | 4.93 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

