Microchip TechnologyMIC5013YMGate and Power Drivers
Driver 0.225A 1-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 1 | |
| Dependent | |
| MOSFET | |
| 1 | |
| 7 | |
| 32 | |
| 8(Typ) | |
| 2(Max) | |
| 4.5(Min) | |
| 0.225 | |
| 1250 | |
| -40 | |
| 85 | |
| Current Limit | |
| 60000(Typ) | |
| 4000(Typ) | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.48 |
| Package Width | 3.94 |
| Package Length | 4.93 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

