Microchip TechnologyMIC49500-1.2WR-TRLinear Regulators
LDO Regulator Pos 1.2V 5A 8-Pin(7+Tab) SPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.2 | |
| 5 | |
| 1.4 | |
| 6 | |
| 0.3@2.5A|0.5@5A | |
| 0.1%/V | |
| 0.2%(Typ) | |
| 55 | |
| 2°C/W | |
| Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) mm |
| Package Width | 8.13(Max) mm |
| Package Length | 9.52(Max) mm |
| PCB changed | 7 |
| Tab | Tab |
| Supplier Package | SPAK |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

